RS PRO Embedded Switch Mode Power Supply (SMPS), 5V dc, 1A, 35W, Dual Output, 85 → 264V ac Input Voltage
RS Stock No.: 262-9104Brand: RS PRO

Technical documents
Specifications
Brand
RS ProOutput Voltage
5V dc
Output Current
1A
Power Rating
35W
Number of Outputs
2
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
129mm
Width
38mm
Embedded
Yes
Depth
98mm
Minimum Temperature
-30°C
Weight
400g
Maximum Temperature
+70°C
Energy Efficiency Level
III
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Embedded Switch Mode Power Supply (SMPS), 5V dc, 1A, 35W, Dual Output, 85 → 264V ac Input Voltage
1
P.O.A.
RS PRO Embedded Switch Mode Power Supply (SMPS), 5V dc, 1A, 35W, Dual Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOutput Voltage
5V dc
Output Current
1A
Power Rating
35W
Number of Outputs
2
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
129mm
Width
38mm
Embedded
Yes
Depth
98mm
Minimum Temperature
-30°C
Weight
400g
Maximum Temperature
+70°C
Energy Efficiency Level
III
Country of Origin
China