RS PRO Emergency Stop Push Button, Panel Mount, SPDT, IP65

Technical documents
Specifications
Brand
RS ProMounting Type
Panel Mount
Contact Configuration
SPDT
Illuminated
No
Contact Material
Silver
IP Rating
IP65
Voltage Rating
250V ac
Contact Current Rating
5 A @ 250 V ac
Contact AC Voltage Rating
250V
Legend
Arrows (symbol)
Switch Operation
Latching, Twist to Release
Manufacturer Part No.
AV03-B2E-M3-ES-BO
Terminal Type
Solder
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China
Product details
Anti-Vandal Push Button Switches 19mm Twist to Release
Impact resistance: IK 02
Front of panel protection: IP65
Zinc alloy body / Acetal actuator
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMounting Type
Panel Mount
Contact Configuration
SPDT
Illuminated
No
Contact Material
Silver
IP Rating
IP65
Voltage Rating
250V ac
Contact Current Rating
5 A @ 250 V ac
Contact AC Voltage Rating
250V
Legend
Arrows (symbol)
Switch Operation
Latching, Twist to Release
Manufacturer Part No.
AV03-B2E-M3-ES-BO
Terminal Type
Solder
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China
Product details
Anti-Vandal Push Button Switches 19mm Twist to Release
Impact resistance: IK 02
Front of panel protection: IP65
Zinc alloy body / Acetal actuator