Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Empty Cable Reel 90m in SteelEmpty Cable Reel

RS Stock No.: 184-8155Brand: RS PRO
brand-logo
View all in Cable Storage

Technical documents

Specifications

Brand

RS Pro

Type

Empty Cable Reel

Maximum Cable Length Capacity

90 m, 110 m, 350m

Cable Diameter Capacity

6.5 mm, 12 mm, 14mm

Height

545mm

Width

240 mm

Diameter

460mm

Material

Steel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Empty Cable Reel 90m in SteelEmpty Cable Reel

P.O.A.

RS PRO Empty Cable Reel 90m in SteelEmpty Cable Reel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Empty Cable Reel

Maximum Cable Length Capacity

90 m, 110 m, 350m

Cable Diameter Capacity

6.5 mm, 12 mm, 14mm

Height

545mm

Width

240 mm

Diameter

460mm

Material

Steel

Country of Origin

Germany

You may be interested in