RS PRO Empty Cable Reel in RubberEmpty Cable Reel, 1 shelf

RS Stock No.: 786-3139Brand: RS PRO
brand-logo
View all in Cable Storage

Technical documents

Specifications

Brand

RS Pro

Type

Empty Cable Reel

Number of Shelves

1

Height

367mm

Width

229 mm

Length

310mm

Diameter

310mm

Material

Rubber

Country of Origin

Germany

Product details

VDGT Series Rubber Cable Reel With Door

A high impact frame mounts a synthetic rubber drum
Integral secure hinged door in the reel hub
Ideal for the protection of captive end connectors and cables
Available in 3 sizes
Ideal for fibre optic and networking cable systems due to the combination of the large hub size and the protected area for the storage of captive tails

Stock information temporarily unavailable.

P.O.A.

RS PRO Empty Cable Reel in RubberEmpty Cable Reel, 1 shelf

P.O.A.

RS PRO Empty Cable Reel in RubberEmpty Cable Reel, 1 shelf
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Empty Cable Reel

Number of Shelves

1

Height

367mm

Width

229 mm

Length

310mm

Diameter

310mm

Material

Rubber

Country of Origin

Germany

Product details

VDGT Series Rubber Cable Reel With Door

A high impact frame mounts a synthetic rubber drum
Integral secure hinged door in the reel hub
Ideal for the protection of captive end connectors and cables
Available in 3 sizes
Ideal for fibre optic and networking cable systems due to the combination of the large hub size and the protected area for the storage of captive tails