RS PRO Encapsulated Linear Power Supply, 240V ac Input, 12V dc Output, 12A Output, 144W

RS Stock No.: 597-560Brand: RS PRO
brand-logo
View all in Linear Power Supplies

Technical documents

Specifications

Brand

RS Pro

Input Voltage

240V ac

Output Voltage

12V dc

Output Current

12A

Embedded

Yes

Number of Outputs

1

Power Rating

144W

Length

300mm

Width

138mm

Depth

108mm

Mounting Type

Encapsulated

Load Regulation

±20%

Ripple And Noise

±5%

Minimum Temperature

0°C

Maximum Temperature

+40°C

Weight

4.2kg

Country of Origin

United Kingdom

Product details

Unregulated Output

Designed to meet EN60950
Power Factor Correction to EN61000-3-2
Rugged IP22 metal enclosure
Output fuse protection
Cable entry via puncturable blanking grommets
Connection via terminal blocks with safety covers over high voltage terminals
Easy installation - two point fixing

Stock information temporarily unavailable.

P.O.A.

RS PRO Encapsulated Linear Power Supply, 240V ac Input, 12V dc Output, 12A Output, 144W

P.O.A.

RS PRO Encapsulated Linear Power Supply, 240V ac Input, 12V dc Output, 12A Output, 144W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Input Voltage

240V ac

Output Voltage

12V dc

Output Current

12A

Embedded

Yes

Number of Outputs

1

Power Rating

144W

Length

300mm

Width

138mm

Depth

108mm

Mounting Type

Encapsulated

Load Regulation

±20%

Ripple And Noise

±5%

Minimum Temperature

0°C

Maximum Temperature

+40°C

Weight

4.2kg

Country of Origin

United Kingdom

Product details

Unregulated Output

Designed to meet EN60950
Power Factor Correction to EN61000-3-2
Rugged IP22 metal enclosure
Output fuse protection
Cable entry via puncturable blanking grommets
Connection via terminal blocks with safety covers over high voltage terminals
Easy installation - two point fixing