RS PRO Enclosure Heater, 230V ac, 100W Output, 100W Input, 85°C, 70mm x 191mm x 67mm

RS Stock No.: 603-328Brand: RS PRO
brand-logo
View all in Enclosure Heaters

Technical documents

Specifications

Brand

RS Pro

Output Power

100W

Input Power Rating

100W

Supply Voltage

230V ac

Surface Temperature

85°C

Depth

67mm

Height

70mm

Width

191mm

Country of Origin

United Kingdom

Product details

RS PRO Anti-Condensation Heaters

A robust anti-condensation heater designed for use in switch gear and control gear cabinets where a low wattage solution is essential to prevent condensation by maintaining the temperature above dew point.

A hardwearing condensation heater constructed from a vitreous enamelled resistor mounted in a sturdy sheet Steel casing surrounded by a protective and removable perforated sheet Steel cover.
Featuring a cable grommet on both ends providing a tight and secure cable terminated with M4 terminal screws for easy installation.

A high-quality low wattage solution to condensation protecting sensitive parts and electronics perfect for switch and control cabinets.

Features and Benefits

  • Vitreous enamelled resistor

  • Sheet Steel case

  • Perforated sheet Steel cover

Note: The recommended power rating required is 10W per square metre of enclosing surface, excluding the base. They should be mounted on a back surface with the heating element horizontal and the terminals at the bottom

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Stock information temporarily unavailable.

P.O.A.

RS PRO Enclosure Heater, 230V ac, 100W Output, 100W Input, 85°C, 70mm x 191mm x 67mm

P.O.A.

RS PRO Enclosure Heater, 230V ac, 100W Output, 100W Input, 85°C, 70mm x 191mm x 67mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Output Power

100W

Input Power Rating

100W

Supply Voltage

230V ac

Surface Temperature

85°C

Depth

67mm

Height

70mm

Width

191mm

Country of Origin

United Kingdom

Product details

RS PRO Anti-Condensation Heaters

A robust anti-condensation heater designed for use in switch gear and control gear cabinets where a low wattage solution is essential to prevent condensation by maintaining the temperature above dew point.

A hardwearing condensation heater constructed from a vitreous enamelled resistor mounted in a sturdy sheet Steel casing surrounded by a protective and removable perforated sheet Steel cover.
Featuring a cable grommet on both ends providing a tight and secure cable terminated with M4 terminal screws for easy installation.

A high-quality low wattage solution to condensation protecting sensitive parts and electronics perfect for switch and control cabinets.

Features and Benefits

  • Vitreous enamelled resistor

  • Sheet Steel case

  • Perforated sheet Steel cover

Note: The recommended power rating required is 10W per square metre of enclosing surface, excluding the base. They should be mounted on a back surface with the heating element horizontal and the terminals at the bottom

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.