Technical documents
Specifications
Brand
RS ProOutput Power
150W
Air Flow
13.8m³/h
Input Power Rating
150W
Supply Voltage
230V ac
Surface Temperature
80°C
Depth
65mm
Height
92mm
Width
75mm
Distrelec Product Id
30402952
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO Enclosure Heater, 230V ac, 150W Output, 150W Input, 80°C, 92mm x 75mm x 65mm
1
P.O.A.
RS PRO Enclosure Heater, 230V ac, 150W Output, 150W Input, 80°C, 92mm x 75mm x 65mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOutput Power
150W
Air Flow
13.8m³/h
Input Power Rating
150W
Supply Voltage
230V ac
Surface Temperature
80°C
Depth
65mm
Height
92mm
Width
75mm
Distrelec Product Id
30402952
Country of Origin
Germany