RS PRO End Mill, 10mm Cutter, High Speed Steel, 21mm Cut

RS Stock No.: 234-8278Brand: RS PRO
brand-logo
View all in End Mills

Technical documents

Specifications

Brand

RS Pro

Cutter Diameter

10mm

Cut Length

21mm

Number Of Flutes

4

Material

High Speed Steel

Number of Pieces

1

Overall Length

66.5 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO End Mill, 10mm Cutter, High Speed Steel, 21mm Cut

P.O.A.

RS PRO End Mill, 10mm Cutter, High Speed Steel, 21mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cutter Diameter

10mm

Cut Length

21mm

Number Of Flutes

4

Material

High Speed Steel

Number of Pieces

1

Overall Length

66.5 mm

Country of Origin

China