Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO End Mill, 10mm Cutter, Solid Carbide, 10 mm Shank, 22mm Cut

RS Stock No.: 316-066Brand: RS PRO
brand-logo
View all in End Mills

Technical documents

Specifications

Brand

RS Pro

Cutter Diameter

10mm

Cut Length

22mm

Number Of Flutes

4

Material

Solid Carbide

Number of Pieces

1

Overall Length

75

Shank Diameter

10 mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

RS PRO End Mill, 10mm Cutter, Solid Carbide, 10 mm Shank, 22mm Cut

P.O.A.

RS PRO End Mill, 10mm Cutter, Solid Carbide, 10 mm Shank, 22mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cutter Diameter

10mm

Cut Length

22mm

Number Of Flutes

4

Material

Solid Carbide

Number of Pieces

1

Overall Length

75

Shank Diameter

10 mm

Country of Origin

Korea, Republic Of