RS PRO End Mill, 14mm Cutter, High Speed Steel, 28.5mm Cut
RS Stock No.: 234-8280Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCutter Diameter
14mm
Cut Length
28.5mm
Number Of Flutes
4
Material
High Speed Steel
Number of Pieces
1
Overall Length
73 mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO End Mill, 14mm Cutter, High Speed Steel, 28.5mm Cut
1
P.O.A.
RS PRO End Mill, 14mm Cutter, High Speed Steel, 28.5mm Cut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCutter Diameter
14mm
Cut Length
28.5mm
Number Of Flutes
4
Material
High Speed Steel
Number of Pieces
1
Overall Length
73 mm
Country of Origin
China