RS PRO End Mill, 3mm Cutter, Solid Carbide, 3 mm Shank, 12mm Cut
RS Stock No.: 316-145Brand: RS PRO
Technical documents
Specifications
Cutter Diameter
3mm
Cut Length
12mm
Number Of Flutes
4
Material
Solid Carbide
Number of Pieces
1
Overall Length
38
Shank Diameter
3 mm
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
RS PRO End Mill, 3mm Cutter, Solid Carbide, 3 mm Shank, 12mm Cut
1
P.O.A.
RS PRO End Mill, 3mm Cutter, Solid Carbide, 3 mm Shank, 12mm Cut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Cutter Diameter
3mm
Cut Length
12mm
Number Of Flutes
4
Material
Solid Carbide
Number of Pieces
1
Overall Length
38
Shank Diameter
3 mm
Country of Origin
Korea, Republic Of