RS PRO End Mill, 4mm Cutter, HSS, 6 mm Shank, 9.5mm Cut

Technical documents
Specifications
Brand
RS ProCutter Diameter
4mm
Cut Length
9.5mm
Material
HSS
Overall Length
39 mm
Shank Type
Weldon
Shank Diameter
6 mm
Country of Origin
China
Product details
Long Series FC3 Milling Cutters
A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters.
Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCutter Diameter
4mm
Cut Length
9.5mm
Material
HSS
Overall Length
39 mm
Shank Type
Weldon
Shank Diameter
6 mm
Country of Origin
China
Product details
Long Series FC3 Milling Cutters
A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters.
Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors