RS PRO End Mill, 4mm Cutter, Solid Carbide, 4 mm Shank, 14mm Cut

RS Stock No.: 316-146Brand: RS PRO
brand-logo
View all in End Mills

Technical documents

Specifications

Brand

RS Pro

Cutter Diameter

4mm

Cut Length

14mm

Number Of Flutes

4

Material

Solid Carbide

Number of Pieces

1

Overall Length

50

Shank Diameter

4 mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

RS PRO End Mill, 4mm Cutter, Solid Carbide, 4 mm Shank, 14mm Cut

P.O.A.

RS PRO End Mill, 4mm Cutter, Solid Carbide, 4 mm Shank, 14mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cutter Diameter

4mm

Cut Length

14mm

Number Of Flutes

4

Material

Solid Carbide

Number of Pieces

1

Overall Length

50

Shank Diameter

4 mm

Country of Origin

Korea, Republic Of