RS PRO EPDM Full Face Gasket, 34mm Bore, 108mm Outer Diameter
RS Stock No.: 268-3028Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Full Face
Material
EPDM
Inside Diameter
34mm
Outside Diameter
108mm
Minimum Operating Temperature
-15°C
Thickness
3mm
Maximum Operating Temperature
+100°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO EPDM Full Face Gasket, 34mm Bore, 108mm Outer Diameter
1
P.O.A.
RS PRO EPDM Full Face Gasket, 34mm Bore, 108mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Full Face
Material
EPDM
Inside Diameter
34mm
Outside Diameter
108mm
Minimum Operating Temperature
-15°C
Thickness
3mm
Maximum Operating Temperature
+100°C
Country of Origin
United Kingdom