RS PRO ESD Adapter With 10 mm Stud to 4 mm Banana Socket

Technical documents
Specifications
Brand
RS ProAccessory Type
Adapter
Connector Type
10 mm Stud to 4 mm Banana Socket
Complies with EN 61340-5-1
Yes
Country of Origin
Philippines
Product details
RS PRO Anti-Static Stud Fix Adaptor
RS PRO anti-static stud fix adaptor ideal for workplaces where sensitive electronic equipment must be protected from static electricity.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build-up of static discharge which can be a risk to static sensitive components or devices.
Features and Benefits:
Converts 10 mm stud to 4 mm banana socket for wrist band cord attachment
Ideal for use on the bench or with earth bonding plugs in the factory and in the field
Colour: Blue
Typical Applications
ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives. These stud fix adaptors are suitable for use on the bench or with earth bonding plugs.
FAQs
What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.
What types of ESD grounding accessories are available?
Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAccessory Type
Adapter
Connector Type
10 mm Stud to 4 mm Banana Socket
Complies with EN 61340-5-1
Yes
Country of Origin
Philippines
Product details
RS PRO Anti-Static Stud Fix Adaptor
RS PRO anti-static stud fix adaptor ideal for workplaces where sensitive electronic equipment must be protected from static electricity.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build-up of static discharge which can be a risk to static sensitive components or devices.
Features and Benefits:
Converts 10 mm stud to 4 mm banana socket for wrist band cord attachment
Ideal for use on the bench or with earth bonding plugs in the factory and in the field
Colour: Blue
Typical Applications
ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives. These stud fix adaptors are suitable for use on the bench or with earth bonding plugs.
FAQs
What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.
What types of ESD grounding accessories are available?
Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance