Technical documents
Specifications
Brand
RS ProAccessory Type
Earth Bonding Bracket
Connector Type
10 mm Stud x 3
Termination Type
Ring Terminal
Complies with EN 61340-5-1
Yes
Cord Length
3m
Resistance
1mΩ
Cord Style
Straight
Stud Size
10mm
Country of Origin
United Kingdom
Product details
RS PRO Earth Bonding Brackets
Earth bonding brackets distribute electrical mains earth within the EPA. These RS PRO brackets come with 3 terminations, with individual 1 meg-ohm resistors.
This unit distinguishes between earth facility and earth bonding point.
An earth facility (EF) usually distributes the electrical mains earth or a dedicated ESD earth, (protective earth) within an EPA.
An earth bonding point (EBP or common ground point) ties together several elements of an EPA such as bench surface, floor mat or wrist strap. In this manner, all are kept at the same electrical potential. In an EPA there may be several EBP but there must be only one EF.
Options available include:
287-7492 - Earth bonding bracket, 3 x 10 mm stud
287-7509 - Earth bonding bracket, 3 x 4 mm banana stud
298-3913 - Earth bonding bracket, 2 x 4 mm/1 x 10 mm stud
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build up of static discharge which can be a risk to static sensitive components or devices.
Features and Benefits:
Fits under the bench or to a wall
Connects operators and other elements of the EPA to ground
Complete with 2 m earth lead
Moulded from ABS with rounded corners
Typical Applications
ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives.
FAQs
What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.
What types of ESD grounding accessories are available?
Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAccessory Type
Earth Bonding Bracket
Connector Type
10 mm Stud x 3
Termination Type
Ring Terminal
Complies with EN 61340-5-1
Yes
Cord Length
3m
Resistance
1mΩ
Cord Style
Straight
Stud Size
10mm
Country of Origin
United Kingdom
Product details
RS PRO Earth Bonding Brackets
Earth bonding brackets distribute electrical mains earth within the EPA. These RS PRO brackets come with 3 terminations, with individual 1 meg-ohm resistors.
This unit distinguishes between earth facility and earth bonding point.
An earth facility (EF) usually distributes the electrical mains earth or a dedicated ESD earth, (protective earth) within an EPA.
An earth bonding point (EBP or common ground point) ties together several elements of an EPA such as bench surface, floor mat or wrist strap. In this manner, all are kept at the same electrical potential. In an EPA there may be several EBP but there must be only one EF.
Options available include:
287-7492 - Earth bonding bracket, 3 x 10 mm stud
287-7509 - Earth bonding bracket, 3 x 4 mm banana stud
298-3913 - Earth bonding bracket, 2 x 4 mm/1 x 10 mm stud
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build up of static discharge which can be a risk to static sensitive components or devices.
Features and Benefits:
Fits under the bench or to a wall
Connects operators and other elements of the EPA to ground
Complete with 2 m earth lead
Moulded from ABS with rounded corners
Typical Applications
ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives.
FAQs
What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.
What types of ESD grounding accessories are available?
Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance