RS PRO ESD Field Kit With 10 mm Stud x 2

RS Stock No.: 145-2122Brand: RS PRO
brand-logo
View all in ESD Grounding

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Anti Static Service Kit

Connector Type

10 mm Stud x 2

Complies with EN 61340-5-1

Yes

Resistance

1mΩ

Stud Size

10mm

Mat Width

545mm

Cord Style

Coiled

Mat Length

590mm

Wrist Strap Size

Adjustable

Stock information temporarily unavailable.

P.O.A.

RS PRO ESD Field Kit With 10 mm Stud x 2

P.O.A.

RS PRO ESD Field Kit With 10 mm Stud x 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Anti Static Service Kit

Connector Type

10 mm Stud x 2

Complies with EN 61340-5-1

Yes

Resistance

1mΩ

Stud Size

10mm

Mat Width

545mm

Cord Style

Coiled

Mat Length

590mm

Wrist Strap Size

Adjustable