RS PRO ESD Grounding Cord With 10 mm Socket

RS Stock No.: 129-4874Brand: RS PRODistrelec Article No.: 30417992
brand-logo
View all in ESD Grounding

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Grounding Cord

Connector Type

10 mm Socket

Termination Type

Press Stud - Press Stud

Complies with EN 61340-5-1

Yes

Cord Length

2m

Resistance

1mΩ

Stud Size

10mm

Cord Style

Straight

Product details

Grounding Cords

High quality range of straight wires
Designed for connecting elements of the EPA to ground

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Stock information temporarily unavailable.

P.O.A.

RS PRO ESD Grounding Cord With 10 mm Socket

P.O.A.

RS PRO ESD Grounding Cord With 10 mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Grounding Cord

Connector Type

10 mm Socket

Termination Type

Press Stud - Press Stud

Complies with EN 61340-5-1

Yes

Cord Length

2m

Resistance

1mΩ

Stud Size

10mm

Cord Style

Straight

Product details

Grounding Cords

High quality range of straight wires
Designed for connecting elements of the EPA to ground

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance