RS PRO ESD Grounding Cord With 10 mm Socket
RS Stock No.: 129-4975Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAccessory Type
Grounding Cord
Connector Type
10 mm Socket
Termination Type
Press Stud - Press Stud
Complies with EN 61340-5-1
Yes
Cord Length
0.115m
Resistance
0Ω
Stud Size
10mm
Cord Style
Straight
Stock information temporarily unavailable.
P.O.A.
RS PRO ESD Grounding Cord With 10 mm Socket
1
P.O.A.
RS PRO ESD Grounding Cord With 10 mm Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAccessory Type
Grounding Cord
Connector Type
10 mm Socket
Termination Type
Press Stud - Press Stud
Complies with EN 61340-5-1
Yes
Cord Length
0.115m
Resistance
0Ω
Stud Size
10mm
Cord Style
Straight