Technical documents
Specifications
Brand
RS ProAccessory Type
Grounding Cord
Connector Type
10 mm Socket
Termination Type
Press Stud - Press Stud
Complies with EN 61340-5-1
Yes
Cord Length
1.8m
Resistance
1mΩ
Cord Style
Coiled
Stud Size
10mm
Distrelec Product Id
30391581
Country of Origin
Philippines
Product details
RS PRO Coiled Cords
In every ESD (electrostatic discharge) environment grounding is essential for blocking ESD. This coiled cord from our own RS PRO brand will safely direct static electricity to the ground. This will protect workers and equipment in an environment where sensitive electronic equipment is used, manufactured, assembled or repaired.
Features and Benefits
• High visibility - bright colours allow the supervisor to see that worker is wearing a wrist strap
• Eliminates intermittent failures that occur with less durable single and dual wire cords
• Rapid retraction strength polyurethane coil cord which provides high memory and less coil cord dragging on the work surface
• Relaxed retraction - will not interfere with your movements
• Improved snap design - stronger strain relief and snap retention for long life; low profile keeps the cord from being disconnected
• High-quality long-life yellow coil cord
• Integral 1MΩ, 2MΩ or 4MΩ resistor
• Soft polyurethane strain relief
Always remember!
• Test the ground before you use it
• Keep a room clean
• Test the wrist strap - best to test the strap is while it is worn
• Each individual workstation must be individually grounded to the ground bus or to the nearest equipment ground
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAccessory Type
Grounding Cord
Connector Type
10 mm Socket
Termination Type
Press Stud - Press Stud
Complies with EN 61340-5-1
Yes
Cord Length
1.8m
Resistance
1mΩ
Cord Style
Coiled
Stud Size
10mm
Distrelec Product Id
30391581
Country of Origin
Philippines
Product details
RS PRO Coiled Cords
In every ESD (electrostatic discharge) environment grounding is essential for blocking ESD. This coiled cord from our own RS PRO brand will safely direct static electricity to the ground. This will protect workers and equipment in an environment where sensitive electronic equipment is used, manufactured, assembled or repaired.
Features and Benefits
• High visibility - bright colours allow the supervisor to see that worker is wearing a wrist strap
• Eliminates intermittent failures that occur with less durable single and dual wire cords
• Rapid retraction strength polyurethane coil cord which provides high memory and less coil cord dragging on the work surface
• Relaxed retraction - will not interfere with your movements
• Improved snap design - stronger strain relief and snap retention for long life; low profile keeps the cord from being disconnected
• High-quality long-life yellow coil cord
• Integral 1MΩ, 2MΩ or 4MΩ resistor
• Soft polyurethane strain relief
Always remember!
• Test the ground before you use it
• Keep a room clean
• Test the wrist strap - best to test the strap is while it is worn
• Each individual workstation must be individually grounded to the ground bus or to the nearest equipment ground
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance