RS PRO ESD Grounding Cord With 10 mm Socket

RS Stock No.: 798-9335Brand: RS PRO
brand-logo
View all in ESD Grounding

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Grounding Cord

Connector Type

10 mm Socket

Termination Type

Press Stud - Ring

Complies with EN 61340-5-1

Yes

Cord Length

4.5m

Resistance

1mΩ

Cord Style

Straight

Stud Size

10mm

Country of Origin

United Kingdom

Product details

RS Grounding Cord

This ground wire from RS features a straight cord and a conical head with 1 megaohm resistor.
The grounding wire's built-in 10 mm stud will connect the socket to an ESD safe mat and the low profile head prevents the cord from being accidentally knocked.

You may be interested in
RS PRO ESD Grounding Cord
P.O.A.Each (ex VAT)
SCS ESD Grounding Cord
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO ESD Grounding Cord With 10 mm Socket

P.O.A.

RS PRO ESD Grounding Cord With 10 mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO ESD Grounding Cord
P.O.A.Each (ex VAT)
SCS ESD Grounding Cord
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Grounding Cord

Connector Type

10 mm Socket

Termination Type

Press Stud - Ring

Complies with EN 61340-5-1

Yes

Cord Length

4.5m

Resistance

1mΩ

Cord Style

Straight

Stud Size

10mm

Country of Origin

United Kingdom

Product details

RS Grounding Cord

This ground wire from RS features a straight cord and a conical head with 1 megaohm resistor.
The grounding wire's built-in 10 mm stud will connect the socket to an ESD safe mat and the low profile head prevents the cord from being accidentally knocked.

You may be interested in
RS PRO ESD Grounding Cord
P.O.A.Each (ex VAT)
SCS ESD Grounding Cord
P.O.A.Each (ex VAT)