RS PRO ESD Grounding Cord With 10 mm Stud

RS Stock No.: 218-635Brand: RS PRO
brand-logo
View all in ESD Grounding

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Grounding Cord

Connector Type

10 mm Stud

Termination Type

Wrist Strap

Complies with EN 61340-5-1

Yes

Cord Length

3m

Resistance

1mΩ

Attachment Type

Stud

Stud Size

10mm

Cord Style

Coiled

Country of Origin

China

P.O.A.

RS PRO ESD Grounding Cord With 10 mm Stud

P.O.A.

RS PRO ESD Grounding Cord With 10 mm Stud

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Grounding Cord

Connector Type

10 mm Stud

Termination Type

Wrist Strap

Complies with EN 61340-5-1

Yes

Cord Length

3m

Resistance

1mΩ

Attachment Type

Stud

Stud Size

10mm

Cord Style

Coiled

Country of Origin

China