RS PRO ESD Grounding Cord
RS Stock No.: 364-7898Brand: RS PRO

Technical documents
Specifications
Brand
RS ProTermination Type
Press Stud - Press Stud
Cord Length
1.8m
Cord Style
Coiled
Stud Size
10 mm, 4mm
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
RS PRO ESD Grounding Cord
1
P.O.A.
RS PRO ESD Grounding Cord
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProTermination Type
Press Stud - Press Stud
Cord Length
1.8m
Cord Style
Coiled
Stud Size
10 mm, 4mm
Country of Origin
Philippines