RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud

Technical documents
Specifications
Brand
RS ProAccessory Type
ESD Grounding Wrist Strap & Cord Set
Connector Type
10 mm Socket, 10 mm Stud
Complies with EN 61340-5-1
Yes
Cord Length
1.8m
Resistance
1mΩ
Use Type
Reusable
Single Wire/Dual Wire
Single Wire
Reusable/Disposable
Reusable
Band Material
Metal
Cord Style
Coiled
Wrist Strap Size
Adjustable
Stud Size
10mm
Country of Origin
Philippines
Product details
RS PRO grounding wrist strap & cord set
From RS PRO, comes a high quality and great value grounding wrist strap & cord set. With both the wrist strap and cord manufactured to high standards, this set proves to be an essential solution for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.
Features and benefits:
- The wristband features a comfortable, long wearing, superior contact metal band and is adjustable adding or removing snap links
- The wristband also features a 10 mm snap stud
- The coiled cord is insulated with PU (Polyurethane) material
- The coiled cord can 20,000 cycles of the bending life test
- The coiled cord features one end molded with 10 mm socket snap with 1 megaohm resistor and one end molded with standard 4 mm banana plug.
Applications
Anti-static wrist straps have a range of applications such as;
- Computing industry
- Automotive industry
- Electronics industry
- Operating theatres
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
This product set meets the requirements of EN 61340-5-1 tested per ANSI/ESD S1.1 and IEC 61340-5-1 Clause A.1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAccessory Type
ESD Grounding Wrist Strap & Cord Set
Connector Type
10 mm Socket, 10 mm Stud
Complies with EN 61340-5-1
Yes
Cord Length
1.8m
Resistance
1mΩ
Use Type
Reusable
Single Wire/Dual Wire
Single Wire
Reusable/Disposable
Reusable
Band Material
Metal
Cord Style
Coiled
Wrist Strap Size
Adjustable
Stud Size
10mm
Country of Origin
Philippines
Product details
RS PRO grounding wrist strap & cord set
From RS PRO, comes a high quality and great value grounding wrist strap & cord set. With both the wrist strap and cord manufactured to high standards, this set proves to be an essential solution for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.
Features and benefits:
- The wristband features a comfortable, long wearing, superior contact metal band and is adjustable adding or removing snap links
- The wristband also features a 10 mm snap stud
- The coiled cord is insulated with PU (Polyurethane) material
- The coiled cord can 20,000 cycles of the bending life test
- The coiled cord features one end molded with 10 mm socket snap with 1 megaohm resistor and one end molded with standard 4 mm banana plug.
Applications
Anti-static wrist straps have a range of applications such as;
- Computing industry
- Automotive industry
- Electronics industry
- Operating theatres
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
This product set meets the requirements of EN 61340-5-1 tested per ANSI/ESD S1.1 and IEC 61340-5-1 Clause A.1