RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud

RS Stock No.: 798-9284Brand: RS PRO
brand-logo
View all in ESD Grounding

Technical documents

Specifications

Brand

RS Pro

Accessory Type

ESD Grounding Wrist Strap & Cord Set

Connector Type

4 mm Stud

Complies with EN 61340-5-1

Yes

Cord Length

1.8m

Resistance

1mΩ

Band Material

Metal, Plastic

Cord Style

Coiled

Wrist Strap Size

Adjustable

Stud Size

4mm

Reusable/Disposable

Reusable

Country of Origin

Philippines

Product details

RS PRO Grounding Wrist Strap & Cord Set

From the trusted brand RS PRO, comes a range of great value grounding wrist strap & cord set. This high-quality adjustable wristband and cord set is designed for user comfort whilst wearing for long periods of time and provides superior contact through the metal band insulated with plastic.

Features and benefits:

  • The exterior of the wrist strap is manufactured from plastic that is encapsulated in metal.

  • The wrist strap is adjustable by adding or removing snap links which allow it fit most people.

  • The coiled cord is Insulated with Polyurethane (PU) material and can withstand 20,000 cycles of the bending life test.

  • One end of the coiled cord is molded with 4 mm socket snap and the other end is molded with standard 4 mm banana plug

  • Available in black (7989272) and blue (7989284)

Applications

Anti-static wrist straps have a range of applications such as;

  • Computing industry

  • Automotive industry

  • Electronics industry

  • Operating theatres where oxygen or explosive anaesthetic gases are used.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud

P.O.A.

RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Accessory Type

ESD Grounding Wrist Strap & Cord Set

Connector Type

4 mm Stud

Complies with EN 61340-5-1

Yes

Cord Length

1.8m

Resistance

1mΩ

Band Material

Metal, Plastic

Cord Style

Coiled

Wrist Strap Size

Adjustable

Stud Size

4mm

Reusable/Disposable

Reusable

Country of Origin

Philippines

Product details

RS PRO Grounding Wrist Strap & Cord Set

From the trusted brand RS PRO, comes a range of great value grounding wrist strap & cord set. This high-quality adjustable wristband and cord set is designed for user comfort whilst wearing for long periods of time and provides superior contact through the metal band insulated with plastic.

Features and benefits:

  • The exterior of the wrist strap is manufactured from plastic that is encapsulated in metal.

  • The wrist strap is adjustable by adding or removing snap links which allow it fit most people.

  • The coiled cord is Insulated with Polyurethane (PU) material and can withstand 20,000 cycles of the bending life test.

  • One end of the coiled cord is molded with 4 mm socket snap and the other end is molded with standard 4 mm banana plug

  • Available in black (7989272) and blue (7989284)

Applications

Anti-static wrist straps have a range of applications such as;

  • Computing industry

  • Automotive industry

  • Electronics industry

  • Operating theatres where oxygen or explosive anaesthetic gases are used.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in