RS PRO ESD Grounding Wrist Strap With 10 mm Stud

RS Stock No.: 552-876Brand: RS PRODistrelec Article No.: 30418805
brand-logo
View all in ESD Grounding

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Anti Static Wrist Strap

Connector Type

10 mm Stud

Termination Type

Press Stud

Complies with EN 61340-5-1

Yes

Band Material

Fabric

Cord Style

Straight

Wrist Strap Size

Large

Stud Size

10mm

Reusable/Disposable

Reusable

Distrelec Product Id

30418805

Product details

Fixed Fabric

Excellent skin contact due to patented crocheted design
Manufactured using jewellery quality stainless steel

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO ESD Grounding Wrist Strap With 10 mm Stud

P.O.A.

RS PRO ESD Grounding Wrist Strap With 10 mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Anti Static Wrist Strap

Connector Type

10 mm Stud

Termination Type

Press Stud

Complies with EN 61340-5-1

Yes

Band Material

Fabric

Cord Style

Straight

Wrist Strap Size

Large

Stud Size

10mm

Reusable/Disposable

Reusable

Distrelec Product Id

30418805

Product details

Fixed Fabric

Excellent skin contact due to patented crocheted design
Manufactured using jewellery quality stainless steel

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in