Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO ESD Rack Bonding Point With 10 mm Stud

RS Stock No.: 392-141Brand: RS PRODistrelec Article No.: 30391605
brand-logo
View all in ESD Grounding

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Rack Bonding Point

Connector Type

10 mm Stud

Complies with EN 61340-5-1

Yes

Stud Size

10mm

Distrelec Product Id

30391605

Country of Origin

United Kingdom

Product details

RS PRO ESD Rack Bonding Point

The RS PRO anti-static easy to fit rack bonding point lets you create a designated ESD grounding point on panels, racks and cabinets. The EBP kit has a 10 mm connection which is then electrically bonded to the mounting or earth by the user. The mounting plate is 25 x 35 mm in size and clearly states ’ESD BONDING POINT’.

This kit comes assembled and includes the following parts:
10mm Press Stud
M5 Ring Terminal
Vinyl Plate
M3 Nut
Plastic Shoulder Washer
M3 Screw
Shakerproof Washer
M3 Washer

RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build up of static discharge which can be a risk to static sensitive components or devices.

Features and Benefits:

  • Easy to fit to rack or cabinet

  • Mounting plate 25 x 35 mm in Yellow ABS - easily recognised marking yellow on black colours

  • Complete with isolated screw for earth connection

  • 1 x 10 mm male stud connection

Typical Applications

ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives.

What are ESD grounding accessories used for?

ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.

ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO ESD Rack Bonding Point With 10 mm Stud

P.O.A.

RS PRO ESD Rack Bonding Point With 10 mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Rack Bonding Point

Connector Type

10 mm Stud

Complies with EN 61340-5-1

Yes

Stud Size

10mm

Distrelec Product Id

30391605

Country of Origin

United Kingdom

Product details

RS PRO ESD Rack Bonding Point

The RS PRO anti-static easy to fit rack bonding point lets you create a designated ESD grounding point on panels, racks and cabinets. The EBP kit has a 10 mm connection which is then electrically bonded to the mounting or earth by the user. The mounting plate is 25 x 35 mm in size and clearly states ’ESD BONDING POINT’.

This kit comes assembled and includes the following parts:
10mm Press Stud
M5 Ring Terminal
Vinyl Plate
M3 Nut
Plastic Shoulder Washer
M3 Screw
Shakerproof Washer
M3 Washer

RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build up of static discharge which can be a risk to static sensitive components or devices.

Features and Benefits:

  • Easy to fit to rack or cabinet

  • Mounting plate 25 x 35 mm in Yellow ABS - easily recognised marking yellow on black colours

  • Complete with isolated screw for earth connection

  • 1 x 10 mm male stud connection

Typical Applications

ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives.

What are ESD grounding accessories used for?

ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.

ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in