RS PRO ESD-Safe Drawer Divider
RS Stock No.: 484-9613Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Divider
Drawer Height
64mm
Compartments per Insert
48
Drawer Depth
1mm
Drawer Length
64mm
Complies with EN 61340-5-1
Yes
Drawer Width
31mm
Country of Origin
Denmark
Product details
Storage Cabinets
Galvanised steel cabinets
Designed for safe storage of sensitive components
Label inserts are supplied for drawer identification
Stock information temporarily unavailable.
P.O.A.
RS PRO ESD-Safe Drawer Divider
1
P.O.A.
RS PRO ESD-Safe Drawer Divider
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProType
Divider
Drawer Height
64mm
Compartments per Insert
48
Drawer Depth
1mm
Drawer Length
64mm
Complies with EN 61340-5-1
Yes
Drawer Width
31mm
Country of Origin
Denmark
Product details
Storage Cabinets
Galvanised steel cabinets
Designed for safe storage of sensitive components
Label inserts are supplied for drawer identification