RS PRO ESD Safe Side Cutters
RS Stock No.: 245-0485Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
133 mm
Jaw Length
8mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Steel
Maximum Cutting Capacity
1mm
Cut Type
Flush
Country of Origin
Italy
Product details
RS Pro ESD Cutters
You may be interested in

RS PRO Side CuttersBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Side CuttersBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO ESD Safe Side Cutters
1
P.O.A.
RS PRO ESD Safe Side Cutters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in

RS PRO Side CuttersBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Side CuttersBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
133 mm
Jaw Length
8mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Steel
Maximum Cutting Capacity
1mm
Cut Type
Flush
Country of Origin
Italy
Product details
RS Pro ESD Cutters
You may be interested in

RS PRO Side CuttersBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Side CuttersBrand: RS PRO
P.O.A.Each (ex VAT)