RS PRO ESD Safe Side Cutters

RS Stock No.: 245-0508Brand: RS PRO
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

138 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Steel

Maximum Cutting Capacity

1.6mm

Cut Type

Chamfered

Country of Origin

Italy

Product details

RS Pro ESD Cutters

You may be interested in
RS PRO Side Cutters
P.O.A.Each (ex VAT)
side cutters 120 mm -fine bevel
P.O.A.Each (ex VAT)
RS PRO ESD Safe Side Cutters
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO ESD Safe Side Cutters

P.O.A.

RS PRO ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
RS PRO Side Cutters
P.O.A.Each (ex VAT)
side cutters 120 mm -fine bevel
P.O.A.Each (ex VAT)
RS PRO ESD Safe Side Cutters
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

138 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Steel

Maximum Cutting Capacity

1.6mm

Cut Type

Chamfered

Country of Origin

Italy

Product details

RS Pro ESD Cutters

You may be interested in
RS PRO Side Cutters
P.O.A.Each (ex VAT)
side cutters 120 mm -fine bevel
P.O.A.Each (ex VAT)
RS PRO ESD Safe Side Cutters
P.O.A.Each (ex VAT)