RS PRO ESD Snap With 10 mm Snap

RS Stock No.: 291-9596Brand: RS PRO
brand-logo
View all in ESD Grounding

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Snaps & Studs

Connector Type

10 mm Snap

Complies with EN 61340-5-1

Yes

Stud Size

10mm

Country of Origin

United Kingdom

Product details

RS PRO Press Studs

RS PRO press studs are a type of grounding accessory that creates earth grounding points on bench and floor mats to which to connect ground cords.
Options available include:
291-9596 - 2-part Conductive Male Press Stud 10mm
287-7701- 2-part Conductive Female Press Stud 10mm

RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build-up of static discharge which can be a risk to static sensitive components or devices.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Features:

2-part conductive male or female press stud
Size: 10 mm
Ideal for mats and equipment

Typical Applications

ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives. Press studs are used to create earth grounding points on bench and floor mats.

FAQs

What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.

What types of ESD grounding accessories are available?
Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
RS PRO ESD Snap With 10 mm Socket
P.O.A.1 Bag of 100 (ex VAT)
SCS ESD Snap With 3/8 in Female
P.O.A.1 Bag of 10 (ex VAT)
SCS ESD Snap Fastener With 10 mm Snap
P.O.A.1 Bag of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO ESD Snap With 10 mm Snap

P.O.A.

RS PRO ESD Snap With 10 mm Snap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in
RS PRO ESD Snap With 10 mm Socket
P.O.A.1 Bag of 100 (ex VAT)
SCS ESD Snap With 3/8 in Female
P.O.A.1 Bag of 10 (ex VAT)
SCS ESD Snap Fastener With 10 mm Snap
P.O.A.1 Bag of 10 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Snaps & Studs

Connector Type

10 mm Snap

Complies with EN 61340-5-1

Yes

Stud Size

10mm

Country of Origin

United Kingdom

Product details

RS PRO Press Studs

RS PRO press studs are a type of grounding accessory that creates earth grounding points on bench and floor mats to which to connect ground cords.
Options available include:
291-9596 - 2-part Conductive Male Press Stud 10mm
287-7701- 2-part Conductive Female Press Stud 10mm

RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build-up of static discharge which can be a risk to static sensitive components or devices.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Features:

2-part conductive male or female press stud
Size: 10 mm
Ideal for mats and equipment

Typical Applications

ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives. Press studs are used to create earth grounding points on bench and floor mats.

FAQs

What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.

What types of ESD grounding accessories are available?
Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
RS PRO ESD Snap With 10 mm Socket
P.O.A.1 Bag of 100 (ex VAT)
SCS ESD Snap With 3/8 in Female
P.O.A.1 Bag of 10 (ex VAT)
SCS ESD Snap Fastener With 10 mm Snap
P.O.A.1 Bag of 10 (ex VAT)