RS PRO ET5300 Earth Tester, 2kΩ

Technical documents
Specifications
Brand
RS ProAbsolute Maximum Resistance Measurement
2kΩ
Best Accuracy
±2 %
Display Type
LED
Battery Type
AA
Power Source
Battery
Weight
700g
Height
50mm
Includes
Battery x 6, Carrying Case, Iron Rods x 4, Manual, Sets Test Kits x 4
Length
200mm
Maximum Operating Temperature
40°C
Minimum Operating Temperature
0°C
Width
92mm
Model Number p
ET5300
Model Number (p)
ET5300
Country of Origin
China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAbsolute Maximum Resistance Measurement
2kΩ
Best Accuracy
±2 %
Display Type
LED
Battery Type
AA
Power Source
Battery
Weight
700g
Height
50mm
Includes
Battery x 6, Carrying Case, Iron Rods x 4, Manual, Sets Test Kits x 4
Length
200mm
Maximum Operating Temperature
40°C
Minimum Operating Temperature
0°C
Width
92mm
Model Number p
ET5300
Model Number (p)
ET5300
Country of Origin
China