RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 10mm Diameter, 10m Length

RS Stock No.: 181-1991Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

10mm

Material

Nickel Plated Copper

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

22mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+260°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 10mm Diameter, 10m Length

P.O.A.

RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 10mm Diameter, 10m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

10mm

Material

Nickel Plated Copper

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

22mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+260°C

Country of Origin

United Kingdom