RS PRO Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 10m Length
RS Stock No.: 179-7019Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSleeve Diameter
20mm
Colour
Black
Material
PET
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
14mm
Maximum Cable Diameter
27mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Flame Retardant, Halogen Free
Series
BSPETFR
Country of Origin
China
You may be interested in
HellermannTyton Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 5m Length, Helagaine HEGP SeriesBrand: HellermannTyton
P.O.A.1 Reel of 5 Metres (ex VAT)
P.O.A.
RS PRO Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 10m Length
1
P.O.A.
RS PRO Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 10m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
HellermannTyton Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 5m Length, Helagaine HEGP SeriesBrand: HellermannTyton
P.O.A.1 Reel of 5 Metres (ex VAT)
Technical documents
Specifications
Brand
RS ProSleeve Diameter
20mm
Colour
Black
Material
PET
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
14mm
Maximum Cable Diameter
27mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Flame Retardant, Halogen Free
Series
BSPETFR
Country of Origin
China
You may be interested in
HellermannTyton Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 5m Length, Helagaine HEGP SeriesBrand: HellermannTyton
P.O.A.1 Reel of 5 Metres (ex VAT)