RS PRO Expandable Braided PET Grey Cable Sleeve, 10mm Diameter, 15m Length
RS Stock No.: 179-7014Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSleeve Diameter
10mm
Colour
Grey
Material
PET
Sleeve Length
15m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
7mm
Maximum Cable Diameter
15mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Flame Retardant, Halogen Free
Series
BSPETFR
Country of Origin
China
You may be interested in
HellermannTyton Expandable Braided PET Grey Cable Sleeve, 11mm Diameter, 10m LengthBrand: HellermannTyton
P.O.A.1 Box of 10 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Expandable Braided PET Grey Cable Sleeve, 10mm Diameter, 15m Length
1
P.O.A.
RS PRO Expandable Braided PET Grey Cable Sleeve, 10mm Diameter, 15m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HellermannTyton Expandable Braided PET Grey Cable Sleeve, 11mm Diameter, 10m LengthBrand: HellermannTyton
P.O.A.1 Box of 10 Metres (ex VAT)
Technical documents
Specifications
Brand
RS ProSleeve Diameter
10mm
Colour
Grey
Material
PET
Sleeve Length
15m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
7mm
Maximum Cable Diameter
15mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Flame Retardant, Halogen Free
Series
BSPETFR
Country of Origin
China
You may be interested in
HellermannTyton Expandable Braided PET Grey Cable Sleeve, 11mm Diameter, 10m LengthBrand: HellermannTyton
P.O.A.1 Box of 10 Metres (ex VAT)