RS PRO Expandable PVC Black Cable Sleeve, 3mm Diameter, 30m Length
RS Stock No.: 172-0576Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSleeve Diameter
3mm
Colour
Black
Material
PVC
Sleeve Length
30m
Expandable
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Dielectric Strength
2500V/mm
Wall Thickness
0.5mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Expandable PVC Black Cable Sleeve, 3mm Diameter, 30m Length
1
P.O.A.
RS PRO Expandable PVC Black Cable Sleeve, 3mm Diameter, 30m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSleeve Diameter
3mm
Colour
Black
Material
PVC
Sleeve Length
30m
Expandable
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Dielectric Strength
2500V/mm
Wall Thickness
0.5mm
Country of Origin
Taiwan, Province Of China