Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Expandable PVC Black Cable Sleeve, 6mm Diameter, 30m Length

RS Stock No.: 172-0579Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

6mm

Colour

Black

Material

PVC

Sleeve Length

30m

Expandable

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Dielectric Strength

2500V/mm

Wall Thickness

0.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO PVC Black Cable Sleeve
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Expandable PVC Black Cable Sleeve, 6mm Diameter, 30m Length

P.O.A.

RS PRO Expandable PVC Black Cable Sleeve, 6mm Diameter, 30m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PVC Black Cable Sleeve
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

6mm

Colour

Black

Material

PVC

Sleeve Length

30m

Expandable

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Dielectric Strength

2500V/mm

Wall Thickness

0.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO PVC Black Cable Sleeve
P.O.A.Each (ex VAT)