RS PRO Expansion Module for Use with RS PRO PLCs, Relay

RS Stock No.: 266-5067Brand: RS PRO
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

RS Pro

Accessory Type

I/O Expansion Module

Output Type

Relay

Number of Outputs

8

For Use With

RS PRO PLCs

Mounting Type

DIN Rail

Application

Output Module

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

58 x 90 x 87.5 mm

Country of Origin

China

P.O.A.

RS PRO Expansion Module for Use with RS PRO PLCs, Relay

P.O.A.

RS PRO Expansion Module for Use with RS PRO PLCs, Relay

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

I/O Expansion Module

Output Type

Relay

Number of Outputs

8

For Use With

RS PRO PLCs

Mounting Type

DIN Rail

Application

Output Module

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

58 x 90 x 87.5 mm

Country of Origin

China