RS PRO Extension Spring Kit, 135 Springs

Technical documents
Specifications
Brand
RS ProSpring Types
Extension
Spring Quantity
135
Maximum Length
107mm
Minimum Diameter
3mm
Minimum Length
17mm
Country of Origin
United Kingdom
Product details
RS PRO Compression Spring Only and Extension Spring Only Kits
RS PRO Compression Spring and Extension Spring kits which are supplied in a handy and convenient storage box with individual compartments for easy identification of the springs. Spring kits are ideal for people regularly working with springs of different types and sizes, these RS PRO kits are particularly handy if you are unsure what size spring you will need for future applications.
Spring options include:
Compression Only, Compression spring kits each offering a different size range of springs.,
280-127 - Kit No. 1: 320 springs, 8 each of 40 different sizes
280-133 - Kit No. 2: 140 springs, 5 each of 28 different sizes
280-149 - Kit No. 3: 149 springs, 5 each of 27 different sizes
Extension only, Extension spring kits each offering a different size range
280-155 - Kit No. 1: 200 springs, 5 each of 40 different sizes
280-161 - Kit No. 2: 142 springs, 5 each of 26 and 3 each of 4 different sizes
280-177 - Kit No. 3: 135 springs, 5 each of 18 and 3 each of 15 different sizes
Types of Springs
Compression springs also referred to as coil springs are very popular as they can store a large amount of energy in a small space making them ideal for a great range of uses. Coiled springs are designed so they can push back to the springs original height when they are compressed. These springs have varying degrees of stiffness which is also known as spring rate and are used to keep components from meeting.
Extension springs are like compression springs but have hooks or loops at either end and the springs expand or stretch when the load is applied to each end.
Features and Benefits:
Supplied in plastic compartment box with spring sizes and box layout information
Pre-galvanised music wire
Wide range of springs for different jobs
Typical Applications:
Spring kits are ideal as they contain popular springs which can be used in a wide range of applications.
Compression springs are a very popular spring and can be used in a number of different industries. This type of spring can be used in
ball point pens, vehicles, mobile phones and values.
Extension spring applications include garage doors, trampolines, white goods and tools.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSpring Types
Extension
Spring Quantity
135
Maximum Length
107mm
Minimum Diameter
3mm
Minimum Length
17mm
Country of Origin
United Kingdom
Product details
RS PRO Compression Spring Only and Extension Spring Only Kits
RS PRO Compression Spring and Extension Spring kits which are supplied in a handy and convenient storage box with individual compartments for easy identification of the springs. Spring kits are ideal for people regularly working with springs of different types and sizes, these RS PRO kits are particularly handy if you are unsure what size spring you will need for future applications.
Spring options include:
Compression Only, Compression spring kits each offering a different size range of springs.,
280-127 - Kit No. 1: 320 springs, 8 each of 40 different sizes
280-133 - Kit No. 2: 140 springs, 5 each of 28 different sizes
280-149 - Kit No. 3: 149 springs, 5 each of 27 different sizes
Extension only, Extension spring kits each offering a different size range
280-155 - Kit No. 1: 200 springs, 5 each of 40 different sizes
280-161 - Kit No. 2: 142 springs, 5 each of 26 and 3 each of 4 different sizes
280-177 - Kit No. 3: 135 springs, 5 each of 18 and 3 each of 15 different sizes
Types of Springs
Compression springs also referred to as coil springs are very popular as they can store a large amount of energy in a small space making them ideal for a great range of uses. Coiled springs are designed so they can push back to the springs original height when they are compressed. These springs have varying degrees of stiffness which is also known as spring rate and are used to keep components from meeting.
Extension springs are like compression springs but have hooks or loops at either end and the springs expand or stretch when the load is applied to each end.
Features and Benefits:
Supplied in plastic compartment box with spring sizes and box layout information
Pre-galvanised music wire
Wide range of springs for different jobs
Typical Applications:
Spring kits are ideal as they contain popular springs which can be used in a wide range of applications.
Compression springs are a very popular spring and can be used in a number of different industries. This type of spring can be used in
ball point pens, vehicles, mobile phones and values.
Extension spring applications include garage doors, trampolines, white goods and tools.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.