RS PRO External HDPE Float Switch, Float, 5m Cable, NC, 250V ac Max, 24V dc Max
RS Stock No.: 191-9493Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
External
Switch Output
NC
Body Material
HDPE
Cable Length
5m
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
Maximum ac Voltage
250V
Maximum dc Voltage
24V
Maximum Current
10 A
Maximum Pressure
10bar
Current Rating
10 A
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO External HDPE Float Switch, Float, 5m Cable, NC, 250V ac Max, 24V dc Max
1
P.O.A.
RS PRO External HDPE Float Switch, Float, 5m Cable, NC, 250V ac Max, 24V dc Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
External
Switch Output
NC
Body Material
HDPE
Cable Length
5m
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
Maximum ac Voltage
250V
Maximum dc Voltage
24V
Maximum Current
10 A
Maximum Pressure
10bar
Current Rating
10 A
Country of Origin
China