RS PRO External High Density Polyethylene Float Switch, Float, 5m Cable, NC, 250V ac Max, 110V dc Max

Technical documents
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
External
Switch Output
NC
Body Material
High Density Polyethylene
Cable Length
5m
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Maximum ac Voltage
250V
Maximum dc Voltage
110V
Maximum Current
10 A
Maximum Pressure
10bar
Current Rating
10 A
Country of Origin
Italy
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
External
Switch Output
NC
Body Material
High Density Polyethylene
Cable Length
5m
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Maximum ac Voltage
250V
Maximum dc Voltage
110V
Maximum Current
10 A
Maximum Pressure
10bar
Current Rating
10 A
Country of Origin
Italy