RS PRO External Micrometer, Range 0 →6 in, With UKAS Calibration

Technical documents
Specifications
Brand
RS ProAccuracy
±0.001 in
Resolution
0.0001 in
Imperial or Metric
Imperial
Micrometer Type
External
Calibrated
UKAS
Battery Operated
No
Set Contents
Setting Rod
Maximum Measurement
6in
Minimum Measurement
0in
Product details
External Micrometer Sets
A set of 6 ins which cover the sizes most commonly required in engineering workshop/maintenance areas. Supplied with setting rods, adjustment tools and storage case.
Satin Chrome finish spindle and thimble
Carbide measuring faces
Conform to accuracy parameter of BS870
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProAccuracy
±0.001 in
Resolution
0.0001 in
Imperial or Metric
Imperial
Micrometer Type
External
Calibrated
UKAS
Battery Operated
No
Set Contents
Setting Rod
Maximum Measurement
6in
Minimum Measurement
0in
Product details
External Micrometer Sets
A set of 6 ins which cover the sizes most commonly required in engineering workshop/maintenance areas. Supplied with setting rods, adjustment tools and storage case.
Satin Chrome finish spindle and thimble
Carbide measuring faces
Conform to accuracy parameter of BS870