RS PRO External Micrometer, Range 0 mm →25 mm, With UKAS Calibration

RS Stock No.: 725-2009Brand: RS PROIMPA: 650301
brand-logo
View all in Micrometers

Technical documents

Specifications

Brand

RS Pro

Accuracy

±0.004 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

External

Calibrated

UKAS

Battery Operated

No

Set Contents

Adjustment Tool, Case

Maximum Measurement

25mm

Minimum Measurement

0mm

Product details

Micrometer

Graduated with an accuracy of 0.001in.
Positive spindle lock fitted

Supplied with

an adjustment spanner

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO External Micrometer, Range 0 mm →25 mm, With UKAS Calibration

Calibration type

P.O.A.

RS PRO External Micrometer, Range 0 mm →25 mm, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Accuracy

±0.004 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

External

Calibrated

UKAS

Battery Operated

No

Set Contents

Adjustment Tool, Case

Maximum Measurement

25mm

Minimum Measurement

0mm

Product details

Micrometer

Graduated with an accuracy of 0.001in.
Positive spindle lock fitted

Supplied with

an adjustment spanner

You may be interested in