RS PRO External Micrometer, Range 225 mm to 250 mm, With UKAS Calibration

RS Stock No.: 261-4682Brand: RS PROIMPA: 650310
brand-logo
View all in Micrometers

Technical documents

Specifications

Brand

RS Pro

Accuracy

±0.008 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

External

Calibrated

UKAS

SPC Data Output

No

Battery Operated

No

Set Contents

Adjustment Tool, Storage Case

Maximum Measurement

250mm

Minimum Measurement

225mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO External Micrometer, Range 225 mm to 250 mm, With UKAS Calibration

Calibration type

P.O.A.

RS PRO External Micrometer, Range 225 mm to 250 mm, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accuracy

±0.008 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

External

Calibrated

UKAS

SPC Data Output

No

Battery Operated

No

Set Contents

Adjustment Tool, Storage Case

Maximum Measurement

250mm

Minimum Measurement

225mm

Country of Origin

China