Technical documents
Specifications
Brand
RS ProAccuracy
±0.009 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
Calibrated
UKAS
SPC Data Output
No
Battery Operated
No
Set Contents
Adjustment Tool, Storage Case
Maximum Measurement
275mm
Minimum Measurement
250mm
Country of Origin
China
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAccuracy
±0.009 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
Calibrated
UKAS
SPC Data Output
No
Battery Operated
No
Set Contents
Adjustment Tool, Storage Case
Maximum Measurement
275mm
Minimum Measurement
250mm
Country of Origin
China