RS PRO External Micrometer, Range 50mm →75mm

RS Stock No.: 261-4499Brand: RS PRO
brand-logo
View all in Micrometers

Technical documents

Specifications

Brand

RS Pro

Accuracy

±0.005 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

External

SPC Data Output

No

Battery Operated

No

Set Contents

Adjustment Tool, Storage Case

Maximum Measurement

75mm

Minimum Measurement

50mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO External Micrometer, Range 50mm →75mm

Calibration type

P.O.A.

RS PRO External Micrometer, Range 50mm →75mm
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accuracy

±0.005 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

External

SPC Data Output

No

Battery Operated

No

Set Contents

Adjustment Tool, Storage Case

Maximum Measurement

75mm

Minimum Measurement

50mm

Country of Origin

China