RS PRO F20 White Double Sided Paper Tape, 0.1mm Thick, 25mm x 50m

RS Stock No.: 223-1087Brand: RS PRODistrelec Article No.: 30414246
brand-logo
View all in Double Sided Tapes

Technical documents

Specifications

Brand

RS Pro

Tape Type

Adhesive Tape

Width

25mm

Length

50m

Thickness

0.1mm

Colour

White

Model Number

F20

Country of Origin

United Kingdom

P.O.A.

RS PRO F20 White Double Sided Paper Tape, 0.1mm Thick, 25mm x 50m

P.O.A.

RS PRO F20 White Double Sided Paper Tape, 0.1mm Thick, 25mm x 50m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Tape Type

Adhesive Tape

Width

25mm

Length

50m

Thickness

0.1mm

Colour

White

Model Number

F20

Country of Origin

United Kingdom