Technical documents
Specifications
Brand
RS ProFilter Type
Fan Mounted Filter
Fan Size
60mm
Dimensions
60 x 60mm
Thickness
4.5mm
Frame Finish
Black Anodized
Filter Material
Aluminium, Stainless Steel
Length
60mm
Width
60mm
Mounting Hole Diameter
4.3mm
Country of Origin
China
You may be interested in


Essentra Fan Filter for 60mm Fans, Stainless Steel Filter, Glass Fibre Reinforced Nylon FrameBrand: Richco
P.O.A.Each (In a Pack of 5) (ex VAT)
Fandis FM/60 Series Fan Filter for 60mm Fans, Stainless Steel Filter, Aluminium Frame, 60x60x4.3mmBrand: Fandis
P.O.A.Each (ex VAT)
Sepa FM60 Series Filter Fan for 60mm Fans, Stainless Steel Filter, Aluminium Frame, 60 x 60mmBrand: Sepa
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Fan Filter for 60mm Fans, Aluminium, Stainless Steel Filter, 60 x 60mm
1
P.O.A.
RS PRO Fan Filter for 60mm Fans, Aluminium, Stainless Steel Filter, 60 x 60mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in


Essentra Fan Filter for 60mm Fans, Stainless Steel Filter, Glass Fibre Reinforced Nylon FrameBrand: Richco
P.O.A.Each (In a Pack of 5) (ex VAT)
Fandis FM/60 Series Fan Filter for 60mm Fans, Stainless Steel Filter, Aluminium Frame, 60x60x4.3mmBrand: Fandis
P.O.A.Each (ex VAT)
Sepa FM60 Series Filter Fan for 60mm Fans, Stainless Steel Filter, Aluminium Frame, 60 x 60mmBrand: Sepa
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProFilter Type
Fan Mounted Filter
Fan Size
60mm
Dimensions
60 x 60mm
Thickness
4.5mm
Frame Finish
Black Anodized
Filter Material
Aluminium, Stainless Steel
Length
60mm
Width
60mm
Mounting Hole Diameter
4.3mm
Country of Origin
China
You may be interested in


Essentra Fan Filter for 60mm Fans, Stainless Steel Filter, Glass Fibre Reinforced Nylon FrameBrand: Richco
P.O.A.Each (In a Pack of 5) (ex VAT)
Fandis FM/60 Series Fan Filter for 60mm Fans, Stainless Steel Filter, Aluminium Frame, 60x60x4.3mmBrand: Fandis
P.O.A.Each (ex VAT)
Sepa FM60 Series Filter Fan for 60mm Fans, Stainless Steel Filter, Aluminium Frame, 60 x 60mmBrand: Sepa
P.O.A.Each (ex VAT)