RS PRO Fan Filter, Polycarbonate Frame, 27mm

Technical documents
Specifications
Brand
RS ProFilter Type
Constant Pressure Equalization
Dimensions
27 mm x 24mm
Frame Material
Polycarbonate
Frame Finish
Matt Black
Automatic or Manual
Manual Override
Mounting Hole Diameter
M16 x 1
Country of Origin
United Kingdom
Product details
RS PRO Immersion Proof Breather
Maintains pressure and prevents water ingress, pressure or vacuum build up in equipment subject to use in harsh environments, or equipment subject to water spray or immersion. Immersion proof breathers are ideal for instruments or equipment subjected to temperature, pressure, altitude or barometric change and fluctuations. It is a breathable enclosure that can prevent distortion or damage that often occurs in such changes. Made of polycarbonate it is a manual override pressure equalisation element.
Features and Benefits:
• 150 cc/min flow rate (approx)
• 17 mm fixing hole diameter
• Operating temperature -40°C to 75°C
• Resistant to Alcohols, Ethers, Hydrocarbons, weak acids and bases
• Withstands immersion up to 1 metre for 12 hours
(Provided differential between the head and the water do not exceed 15°C)
Warning
These components are not suitable for rapid decompression applications.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFilter Type
Constant Pressure Equalization
Dimensions
27 mm x 24mm
Frame Material
Polycarbonate
Frame Finish
Matt Black
Automatic or Manual
Manual Override
Mounting Hole Diameter
M16 x 1
Country of Origin
United Kingdom
Product details
RS PRO Immersion Proof Breather
Maintains pressure and prevents water ingress, pressure or vacuum build up in equipment subject to use in harsh environments, or equipment subject to water spray or immersion. Immersion proof breathers are ideal for instruments or equipment subjected to temperature, pressure, altitude or barometric change and fluctuations. It is a breathable enclosure that can prevent distortion or damage that often occurs in such changes. Made of polycarbonate it is a manual override pressure equalisation element.
Features and Benefits:
• 150 cc/min flow rate (approx)
• 17 mm fixing hole diameter
• Operating temperature -40°C to 75°C
• Resistant to Alcohols, Ethers, Hydrocarbons, weak acids and bases
• Withstands immersion up to 1 metre for 12 hours
(Provided differential between the head and the water do not exceed 15°C)
Warning
These components are not suitable for rapid decompression applications.