RS PRO White, Single-Level, Cage Clamp Termination
RS Stock No.: 242-0485Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
White
Number of Levels
Single
Series
43408TT
American Wire Gauge
24 → 12AWG
Termination Method
Cage Clamp
Voltage Rating
1000 V
Current Rating
24A
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO White, Single-Level, Cage Clamp Termination
1
P.O.A.
RS PRO White, Single-Level, Cage Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
White
Number of Levels
Single
Series
43408TT
American Wire Gauge
24 → 12AWG
Termination Method
Cage Clamp
Voltage Rating
1000 V
Current Rating
24A
Country of Origin
Italy